Analog Devices Inc. ADRF5054 1GHz to 60GHz Silicon SP4T Switches

Analog Devices Inc. ADRF5054 1GHz to 60GHz Silicon SP4T Switches are reflective SP8T switches crafted with precision using advanced silicon processing technology. The Analog Devices Inc. ADRF5054 covers an impressive frequency range of 100MHz to 20GHz. The device boasts exceptional performance with an insertion loss below 2.0dB and an impressive isolation surpassing 40dB.

Features

  • 1GHz to 60GHz ultrawideband frequency range
  • Low insertion loss
    • 2.2dB typical up to 40GHz
    • 2.8dB typical up to 55GHz
    • 3.2dB typical up to 60GHz
  • High isolation
    • 33dB typical up to 40GHz
    • 28dB typical up to 55GHz
    • 28dB typical up to 60GHz
  • High input linearity
    • 25dBm typical P0.1dB
    • 47dBm typical IP3
  • High RF power handling
    • 24dBm through path
    • 24dBm hot switching path
  • CMOS-/LVTTL-compatible
  • No low-frequency spur
  • 25ns fast RF switching time
  • RF settling time (50% VCTRL to 0.1dB of RFOUT), 35ns
  • Single-supply operation capability (VDD = 3.3V, VSS = 0V)
  • 24-terminal, 3mm × 3mm, RoHS-compliant, LGA package

Applications

  • Industrial scanners
  • Test instrumentation
  • Cellular infrastructure — mmWave 5G
  • Military radios, radars, and electronic countermeasures (ECMs)
  • Microwave radios and very small aperture terminals (VSATs)

Block Diagram

Block Diagram - Analog Devices Inc. ADRF5054 1GHz to 60GHz Silicon SP4T Switches
Yayınlandı: 2023-08-07 | Güncellenmiş: 2023-08-25