Analog Devices Inc. ADRF5130 Silicon SPDT Reflective Switches

Analog Devices Inc. ADRF5130 Silicon Single-pole, Double-throw (SPDT) Reflective Switches are high-power switches operating from 0.7GHz-3.5GHz. The ADRF5130 Switches have high power handling capabilities of 43dBm (maximum), a low insertion loss of 0.6dB, input third-order intercept of 68dBm (typical), and 0.1dB compression (P0.1dB) of 46dBm. The on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.06mA. This makes the ADRF5130 from Analog Devices an ideal alternative to pin diode-based switches. With a 44W peak, the ADRF5130 Switches are ideal for high power and cellular infrastructure applications such as long-term evolution (LTE) base stations.

Features

  • Reflective, 50Ω design
  • 0.6dB typical to 2GHz insertion loss
  • 50dB typical to 2GHz isolation rating
  • High Power Handling
    • RF input power, continuous wave (CW) at TCASE = +85°C
      • 43dBm maximum operating
      • 46.5dBm absolute maximum rating
  • High Linearity
    • 0.1dB compression (P0.1dB): 46dBm typical
    • Input third-order intercept (IP3): 68dBm typical to 2GHz
  • ESD Ratings
    • Human body model (HBM): 2kV, Class 2
    • Charged device model (CDM): 1.25kV
  • VDD = 5V single positive supply
  • Positive control, TTL-compatible: VCTL = 0V or VDD
  • 24-lead, 4mm × 4mm LFCSP package (16mm²)

Applications

  • Cellular/4G infrastructure
  • Wireless infrastructure
  • Test equipment
  • Military and high-reliability applications
  • Pin diode replacement

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5130 Silicon SPDT Reflective Switches
Yayınlandı: 2017-06-30 | Güncellenmiş: 2022-04-18