Analog Devices Inc. ADRF5300 Reflective SPDT Switches
Analog Devices Inc. ADRF5300 Reflective SPDT Switches are manufactured in the silicon process and developed for 5G applications ranging from 24GHz to 32GHz. The ADRF5300 features a low insertion loss of 1.1dB, a high isolation of 38dB, and an RF input power handling capability of 28dBm average and 36dBm peak.The ADI ADRF5300 Reflective SPDT Switches integrate a negative voltage generator (NVG) to operate with a single positive supply of 3.3V (VDD) applied to the VDD pin. The ADRF5300 enables CMOS- and low-voltage transistor-to-transistor logic (LVTTL)-compatible controls.
The ADRF5300 Switches operate from -40°C to +105°C and are available in a 20-terminal, 3mm × 3mm, RoHS-compliant, land grid array (LGA) package.
Features
- Reflective design
- 1.1dB low insertion loss
- High input linearity
- 37dBm P0.1dB
- 65dBm IP3
- High RF input power handling
- 28dBm average
- 36dBm peak
- 38dB high isolation
- 3.3V single-supply operation
- Internal negative voltage generator
- 70ns RF settling time (0.1dB final RF output)
- 20-terminal, 3mm × 3mm, RoHS-compliant, LGA package
Applications
- Industrial scanners
- Test instrumentation
- 5G Millimeter-wave cellular infrastructures
- Military radios, radars, and electronic counter measures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
FUNCTIONAL BLOCK DIAGRAM
Yayınlandı: 2020-10-29
| Güncellenmiş: 2024-11-26