Analog Devices Inc. ADRV9006 Dual Narrow-Band/Wideband RF Transceivers
Analog Devices Inc. ADRV9006 Dual Narrow-Band/Wideband RF Transceivers are high-performance transceivers designed for narrowband and wideband applications across a 30MHz to 6GHz frequency range. These transceivers, packaged in a 196-ball CSP_BGA, are tailored for mission-critical systems such as military communications, satellite links, and secure radio networks. The Analog Devices ADRV9006 offers advanced signal processing features including digital predistortion (DPD), crest factor reduction (CFR), and fast frequency hopping.Unlike the ADRV9005, the ADRV9006 are receive-only devices, making the transceivers ideal for applications that require high-performance signal reception without the need for integrated transmit functionality. The devices support the JESD204B high-speed serial interface and include integrated LO generation, simplifying system design while maintaining excellent dynamic range, low noise, and high linearity. With a flexible architecture and robust performance, the ADRV9006 transceivers are a powerful solution for modern RF systems demanding reliability and adaptability.
Features
- 2×2 highly integrated transceiver
- 30MHz to 6000MHz center frequency range
- 12kHz to 40MHz transmitter and receiver bandwidth
- 2x fully integrated, fractional-N, RF synthesizers
- LVDS and CMOS synchronous serial data interface options
- Low power sleep modes
- Frequency hopping
- Fully programmable via a 4-wire SPI
- 12mm × 12mm, 196-ball CSP_BGA package
- RoHS compliant
Applications
- Mission-critical communications
- Very High Frequency (VHF), Ultra-High Frequency (UHF), and cellular to 6GHz
- Time Division Duplexing (TDD)
- Frequency Division Duplexing (FDD)
Block Diagram
Yayınlandı: 2025-05-23
| Güncellenmiş: 2025-05-28