Analog Devices Inc. ADTR1107-EVALZ Evaluation Board

Analog Devices Inc. ADTR1107-EVALZ Evaluation Board consists of a two-layer printed circuit board (PCB) fabricated from a ten mil thick, Rogers 4350B copper-clad mounted to an aluminum heat sink. The heat sink aids in providing thermal relief to the device and mechanical support to the PCB. The heat sink has mounting holes to permit attachment to more massive heat sinks for improved thermal management.

The ADI ADTR1107-EVAL is populated with components suitable for use over the ADTR1107's operating temperature range of -40°C to +85°C. The TX_IN, ANT, RX_OUT, and CPLR_OUT ports are populated by 2.9mm female coaxial connectors. The corresponding RF traces of the ports have a 50Ω characteristic impedance. Two 24-pin headers allow access to drain, ground, and gate control voltages.

Features

  • 2-layer Rogers 4350 evaluation board with heat sink
  • End launch 2.9mm RF connectors
  • Through calibration path (unpopulated)

Applications

  • Phased array antennas
  • Military radar
  • Weather radar
  • Communication links
  • Electronic warfare

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 5V, 1A power supply
  • 3.3V, 500mA power supply
  • 0V to -2V, 100mA power supply
  • Dual supply ±3.3V, 100mA power supply

Layout

Location Circuit - Analog Devices Inc. ADTR1107-EVALZ Evaluation Board

Assembly Drawing

Mechanical Drawing - Analog Devices Inc. ADTR1107-EVALZ Evaluation Board
Yayınlandı: 2020-12-01 | Güncellenmiş: 2024-12-06