Analog Devices Inc. ADTR1107 Front-End ICs

Analog Devices Inc. ADTR1107 Front-End ICs are compact, 6GHz to 18GHz devices ideal for phased array antenna or radar applications. The ADTR1107 includes an integrated power amplifier, a low noise amplifier (LNA), and a reflective single-pole, double-throw (SPDT) switch.

The Analog Devices ADTR1107 Front-End ICs offer 25dBm of saturated output power (PSAT) and 22dB small-signal gain in a transmit state. In the receive state, the ICs offer 18dB small-signal gain and a 2.5dB noise figure. Additionally, the devices have a directional coupler for power detection and input/outputs (I/Os) that are internally matched to 50Ω.

The ADTR1107 ICs are available in a 5mm × 5mm, 24-terminal, land grid array (LGA) package.

Features

  • Operates from 6GHz to 18GHz
  • 25dBm typical transmit state PSAT
  • 22dB typical transmit state small signal gain
  • 18dB typical receive state small signal gain
  • 2.5dB typical receive state noise figure
  • Coupled power amplifier output for power detection

Applications

  • Phased array antennas
  • Military radar
  • Weather radar
  • Communication links
  • Electronic warfare

Functional Diagram

Block Diagram - Analog Devices Inc. ADTR1107 Front-End ICs

IC Integration Enables Flat-Panel Phased Array Antenna Design

Advances in phased array chipsets are making planar phased array antennas possible.

Learn More

Yayınlandı: 2020-02-27 | Güncellenmiş: 2024-09-13