Analog Devices Inc. EVAL-ADUCM342EBZ Evaluation Board
Analog Devices EVAL-ADUCM342EBZ Evaluation Board evaluates the ADUCM342 data acquisition system. The Analog Devices ADUCM342 is a dual, high-performance Σ-Δ analog-to-digital converter (ADC). The device features a powerful 32-bit Arm® Cortex®-M3 processor and Flash/EE memory. The ADuCM342 caters to battery monitoring needs in 12V automotive applications.Features
- Dual-channel, simultaneous sampling, 20-bit, Σ-Δ ADCs (thus minimizing gain switching)
- Programmable ADC conversion rate
- On-chip, precision voltage reference
- Current channel
- Fully differential, buffered input
- Programmable-gain
- Digital comparator with current accumulator feature
- The voltage channel has a buffered, on-chip attenuator for 12V battery input
- The temperature channel has external and on-chip temperature sensor options
Applications
- Battery sensing and management for automotive and light mobility vehicles
- Auxiliary battery monitoring in xEV
- Lead acid battery measurement for power supplies in industrial and medical domains
Kit Contents
- EVAL-ADuCM342EBZ evaluation board that facilitates evaluation of the device with minimum external components
- USB cable
- Analog Devices J-Link OB emulator (USB-SWD/UARTEMUZ)
Additional Resources
Socketed Evaluation Board Setup
Yayınlandı: 2023-06-26
| Güncellenmiş: 2023-07-20