Analog Devices Inc. ADV7182 10-Bit SDTV Video Decoder
Analog Devices ADV7182 10-Bit SDTV Video Decoder automatically detects and converts standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4:2:2 component video data stream. The resulting video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. ADV7182's digital video output stream interfaces easily to a wide range of MPEG encoders, codecs, mobile video processors, and Analog Devices' digital video encoders. External HS, VS, and FIELD signals can offer timing references for LCD controllers and other videos ASICs. The accurate 10-bit analog-to-digital conversion delivers professional-quality video performance for consumer applications with true 8-bit data resolution. The analog video inputs accept both single-ended, pseudo-differential, and fully differential composite video signals as well as S-Video and YPbPr video signals, supporting a wide range of consumer and automotive video sources.Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C mode, and YPrPb
- Four analog video input channels with an on-chip antialiasing filter
- CVBS (composite), Y/C (S-Video), and YPrPb (component) video input support
- Fully differential, pseudo-differential, and single-ended CVBS video input support
- Up to 4V common-mode input range solution
- Excellent common-mode rejection capabilities
- Five-line adaptive comb filters and CTI/DNR video enhancement
- TBC functionality provided by adaptive digital line length tracking (ADLLT), signal processing, and enhanced first-in, first-out (FIFO) management
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Video fast switch capability
- Adaptive contrast enhancement (ACE)
- Down dither (8 bits to 6 bits)
- Rovi™ (Macrovision) copy protection detection
- NTSC/PAL/SECAM autodetection
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output and HS, VS, or FIELD
- Full-featured VBI data slicer with Teletext support (WST)
- Power-down mode and ultralow sleep mode current
- Two-wire serial MPU interface (I²C compatible)
- Single 1.8V supply possible
- Automotive qualified models available
- −40°C to +105°C automotive temperature grade
- −40°C to +85°C industrial qualified temperature grade
- 32-lead, 5×5mm, RoHS-compliant LFCSP
Applications
- Automotive infotainment
- DVRs for video security
- Media players
Functional Block Diagram
Yayınlandı: 2015-05-29
| Güncellenmiş: 2022-03-11