Analog Devices Inc. ADV739x SD/HD Video Encoders
Analog Devices ADV739x SD/HD Video Encoders are high-speed, digital-to-analog (DAC) video encoders on single monolithic chips. These ADV739x video encoders support embedded EAV/SAV timing codes, external video synchronization signals, and the I²C® and communication protocol. Three 2.7V/3.3V, 10-bit video DACs support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in standard definition (SD) or high definition (HD) video formats. These encoders are optimized for low-power operation, occupy a minimal footprint, and require few external components, making them ideal for portable and power-sensitive applications requiring TV-out functionality.Features
- Three high-quality, 10-bit video DACs
- 16× (216MHz) DAC oversampling for SD
- 8× (216MHz) DAC oversampling for ED
- 4× (297MHz) DAC oversampling for HD
- 37mA maximum DAC output current
- Multi-format video input support
- 4:2:2 YCrCb (SD, ED, and HD)
- 4:4:4 RGB (SD)
- Multi-format video output support
- Composite (CVBS) and S-Video (Y-C)
- Component YPrPb (SD, ED, and HD)
- Component RGB (SD, ED, and HD)
- Advanced power management
- Patented content-dependent low power DAC operation
- Automatic cable detection and DAC power-down
- Individual DAC on/off control
- Sleep mode with minimal power consumption
- 74.25MHz 8-/10-/16-bit high definition input support
- Compliant with SMPTE 274M (1080i), 296M (720p), and 240M (1035i)
- Programmable features
- Luma and chroma filter responses
- Vertical blanking interval (VBI)
- Subcarrier frequency (fSC) and phase
- Luma delay
- High-definition (HD) programmable features
- (720p/1080i/1035i)
- 4× oversampling (297MHz)
- Internal test pattern generator
- Color and black bar, hatch, flat field/frame
- Fully programmable YCrCb to RGB matrix
- Gamma correction
- Programmable adaptive filter control
- Programmable sharpness filter control
- CGMS (720p/1080i) and CGMS Type B (720p/1080i)
- Dual data rate (DDR) input support
- Enhanced definition (ED) programmable features (525p/625p)
- 8× oversampling (216MHz output)
- Internal test pattern generator
- Black bar, hatch, flat field/frame
- Individual Y and PrPb output delay
- Gamma correction
- Programmable adaptive filter control
- Fully programmable YCrCb to RGB matrix
- Undershoot limiter
- Macrovision Rev 1.2 (525p/625p) (ADV7390/ADV7392 only)
- CGMS (525p/625p) and CGMS Type B (525p)
- Dual data rate (DDR) input support
Applications
- Mobile handsets
- Portable media and DVD players
- Portable game consoles
- Digital still cameras
- Digital camcorders
- Set-top boxes (STB)
- Automotive infotainment (some versions)
Evaluation Tools
Yayınlandı: 2016-12-09
| Güncellenmiş: 2022-03-11