Analog Devices Inc. ADXL358 Tri-Axis Digital Accelerometers
Analog Devices ADXL358 Tri-Axis Digital Accelerometers are designed to meet the demands of precision applications. The Analog Devices ADXL358 boasts low noise density, minimal offset drift, and low power consumption. This versatile 3-axis accelerometer offers selectable measurement ranges, with the ADXL358B supporting ±10g and ±20g, while the ADXL358C caters to ±10g and ±40g ranges.Features
- ±0.2mg/°C typical 0g offset vs. temperature (all axes)
- Ultralow noise spectral density (all axes) 80µg/√Hz
- Low power, VSUPPLY (LDO regulator enabled)
- 150µA in measurement mode
- 21µA in standby mode
- User-adjustable analog output bandwidth
- Integrated temperature sensor
- Voltage range options
- 2.25V to 3.6V VSUPPLY with internal regulators
- 1.8V typical ±10% V1P8ANA, V1P8DIG with internal LDO regulator bypassed
- -40°C to +125°C operating temperature range
- 14-terminal, 4mm × 4mm × 1.04mm, LGA package
Applications
- Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs)
- Platform stabilization systems
- Structural health monitoring
- Seismic imaging
- Tilt sensing
- Robotics
- Condition monitoring
Videos
FUNCTIONAL BLOCK DIAGRAM
Yayınlandı: 2023-06-26
| Güncellenmiş: 2024-03-05