Analog Devices Inc. Balanced Solutions Essentials Kit

Analog Devices Balanced Solutions Essentials Kit provides products on ready-to-use boards for immediate testing and prototyping. The kit evaluates the ADPL76030, ADPL26001, ADPL13602, ADPL54203, ADPL20502, ADPL62933, ADPL62935, and ADPL63164. The ADI Balanced Solutions Essentials Kit features devices from the buck, boost, buck-boost, flyback, and high-performance supervisor product series.

Features

  • Enables immediate testing of 8 power solutions and supervisors
  • Includes buck and boost converters, buck/boost converter, no-opto isolated flyback, and high-performance supervisors
  • Boards designed with through holes for prototyping on breadboards and existing circuits, and bench-top testing

Applications

  • Data centers
  • Consumer technology

Kit Contents

  • ADPL76030 board
  • ADPL26001 board
  • ADPL13602 board
  • ADPL54203 board
  • ADPL20502 board
  • ADPL62933 board
  • ADPL62935 board
  • ADPL63164 board

Required Equipment

  • DC power supply with 12V, 5A output (ADPL76030, ADPL26001, ADPL13602, and ADPL54203)
  • DC power supply with 2.5V, 1A output (ADPL20502)
  • DC power supply with 3.3V, 0.5A output (ADPL62933, ADPL62935, and ADPL63164)
  • Function generator-WDI watchdog input (ADPL62933, ADPL63164)
  • One voltmeter
  • Four banana-to-clip cables

Videos

Layout

Analog Devices Inc. Balanced Solutions Essentials Kit
Yayınlandı: 2025-05-15 | Güncellenmiş: 2025-08-24