Analog Devices Inc. Evaluation Board for the LTC2065

Analog Devices Inc. Evaluation Board for the LTC2065 evaluates the LTC2065 16-lead, quad-channel, operational amplifier (op-amp). The board uses a Gain 2 configuration with a low-pass filter at the non-inverting input with a cutoff frequency of 480Hz. This passband is sufficient for most input signals because of the slew rate limitation of the device.

Features

  • Fully featured evaluation board for the LTC2065
  • Enables efficient prototyping
  • User-defined circuit configuration
  • Simplified connection to test equipment and other circuits

Applications

  • Signal conditioning in wireless mesh networks
  • Portable instrumentation systems
  • Low-power sensor conditioning
  • Gas detection
  • Temperature measurement
  • Medical instrumentation
  • Energy harvesting applications
  • Low-power current sensing

Required Equipment

  • Dual-output DC power supply
  • Dual-channel signal generator
  • Oscilloscope
  • Banana jack-to-grabber cables
Yayınlandı: 2020-04-29 | Güncellenmiş: 2024-09-30