Analog Devices Inc. CN0569 Circuit Evaluation Board
Analog Devices Inc. CN0569 Circuit Evaluation Board uses gesture recognition applications to detect reflected IR light. The board generates a response based on the object’s position. The CN0569 is ideal for monitoring buildings, public spaces, and noisy environments, where the background noise and ambient sounds make it difficult for voice-activated systems to accurately capture data.Features
- Dual photodiode sensors allows for better gesture recognition and less false tracking
- Highly integrated optical front end reduces additional components needed
- Open-source gesture recognition algorithm provides a tested gesture recognition application example for use
Applications
- Building and infrastructure
- Consumer
- Healthcare
Videos
Yayınlandı: 2022-06-02
| Güncellenmiş: 2023-02-02