Analog Devices Inc. LTM4641 Demo Board DC1543B
Analog Devices Inc. LTM4641 Demo Board DC1543B has an input voltage range from 4.5V to 38V and includes the LTM4641. The LTM4641 is a high efficiency, high density switch-mode step-down power µModule regulator with superior input and load protection features. The LTM4641 Demo Board DC1543B delivers an output voltage that is jumper programmable from 0.8V to 6V with a rated load current of 10A. Derating is necessary for specific VIN, VOUT, frequency, and thermal conditions.The ADI LTM4641 Demo Board DC1543B offers the TRACK/SS pin allowing the user to program output tracking or soft-start period. Additionally, the LTM4641 Demo Board DC1543B allows the user to enable/disable input under-voltage protection, input latching/non-latching overvoltage protection, and latching/non-latching overtemperature protection.
Specifications
- 4.5V to 38V Input voltage range
- 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 3.3V, 5V, 6V; ±1.5% Jumper selectable output voltage
- 10ADC Maximum continuous output current
Additional Resources
Proper Measurement Equipment Setup
Yayınlandı: 2021-01-04
| Güncellenmiş: 2022-03-11