Analog Devices Inc. DC1898A Demo Board for LTC3899 DC/DC Controller
Analog Devices DC1898A Demo Board is a triple output synchronous step-up/dual step-down supply featuring the LTC3899EFE DC/DC controller. This board includes rail tracking (buck channels only), an internal 5V linear regulator for bias, and separate RUN pins for each output. The DC1898A board features a DRVSET jumper to set the gate driver voltage, a mode selector to run in CCM, and pulse skip or Burst Mode® operation. This board operates at a 2.5V to 60V input voltage range and a 5V to 10V output voltage range. The resultant wide input voltage ranges make the board suitable for automotive or other battery fed applications.Features
- Designed to evaluate LTC3899EFE DC/DC controller
- Rail tracking (buck channels only)
- Separate RUN pins for each output
- DRVSET jumper to set the gate drive voltage
- Burst Mode® operation
- 2.5V to 60V input voltage range
- 5V, 8.5V, and 10V output voltage ranges
- 3A, 5A, and 5.5A output current ranges
Yayınlandı: 2019-04-23
| Güncellenmiş: 2023-12-14