Analog Devices Inc. DC2496A Demo for LTC6432 ADC Driver/IF Amplifier
Analog Devices Inc. DC2496A Demonstration Kit is designed to evaluate the features and performance of the LTC6432-15 ADC Driver/IF Amplifiers. The demonstration kit includes the DC2496A demonstration board with Demonstration Circuit 2496A. Demonstration Circuit 2496A features the LTC6432-15 differential ADC Driver/IF Amplifier. The LTC6432-15 differential ADC Driver/IF Amplifiers operate from 100kHz to 1400MHz, have a 15.9dB fixed power gain, and offer impressive linearity from 100kHz to 1GHz using a single-output bias network. The demo circuit uses 2:1 transformers to convert the differential input/output impedances to 50Ω single-ended impedance. The DC2496A offers single-ended inputs and outputs so that the performance of the LTC6432-15 may be evaluated using standard test equipment.Features
- Evaluates the features and performance of LTC6432-15 ADC Driver/IF Amplifiers
- Includes the DC2496A demonstration board with Demonstration Circuit 2496A
- Offers single-ended inputs and outputs so that the performance of the LTC6432-15 may be evaluated using standard test equipment
Circuit Diagram
Associated Amplifiers
Yayınlandı: 2018-08-27
| Güncellenmiş: 2023-03-01