Analog Devices Inc. LTC6955 Demo Circuits DC2611A-A & DC2611A-B
Analog Devices LTC6955 Demo Circuits DC2611A-A and DC2611A-B feature the LTC6955 or LTC6955-1 ultra-low jitter 11-output fanout buffers. By default, these demo circuits are powered from a single 3.3V supply. An option is provided to power the DC2611A-A and DC2611A-B from dual supplies, allowing for the output supply pins to connect to an LTC Silent Switcher®. It also allows the LTC6955 or LTC6955-1 input supply pin to connect to a low-noise LDO.The differential inputs and six of the differential outputs are populated with 0.5" spaced SMA connectors. These outputs are AC-coupled with 50Ω transmission lines making them suitable to drive 50Ω impedance instruments. The remaining four differential outputs are terminated with 100Ω transmission lines.
A calibration path is provided to aid in accurate LTC6955 or LTC6955-1 propagation delay measurements. This calibration path can be also reconfigured as a DC path, which allows for a convenient method of locking the LTC6955 or LTC6955-1 outputs to an external PLL/VCO.
Connections
Yayınlandı: 2019-05-23
| Güncellenmiş: 2024-02-14