Analog Devices Inc. DC2672A-A Demo Board for LTM4664

Analog Devices Inc. DC2672A-A Demo Board is a complete non-isolated 48V input, dual-output, high efficiency, high-density µModule regulator with a 30V to 58V input range. This Analog Devices demo board is designed for the LTM4664 µModule regulator, a dual 25A or single 50A step-down regulator with digital power system management.

The Demo Board allows easy evaluation of the DC/DC converter when powered up to default settings. This produces power based on configuration resistors without the need for any serial bus communication. Downloading the GUI software LTpowerPlay™ onto a PC and using Analog Devices I2C/SMBus/PMBus dongle DC1613A to connect to the board fully explores the extensive power system management features of the LTM4664 µModule Regulator. LTpowerPlay allows the user to reconfigure the part while in progress, store the configuration in EEPROM, and view the voltage, current, temperature, and fault status telemetry.

Layout

Location Circuit - Analog Devices Inc. DC2672A-A Demo Board for LTM4664

Equipment Setup

Mechanical Drawing - Analog Devices Inc. DC2672A-A Demo Board for LTM4664

Demo Setup with PC

Chart - Analog Devices Inc. DC2672A-A Demo Board for LTM4664
Yayınlandı: 2019-12-02 | Güncellenmiş: 2024-02-27