Analog Devices Inc. DC2834A Demo Board for the LTC7803
Analog Devices Inc. DC2834A Demo Board is a DC/DC synchronous step-down converter featuring the LTC7803. The LTC7803 is a spread-spectrum or constant-frequency current-mode synchronous step-down controller. The DC2834A generates 3.3V of output voltage and the 500kHz constant switching frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±2%) over a wide load range with no minimum load requirement.The DC2834A supports two ways of biasing the controller. The first is directly from the input voltage or output rail through EXTVCC. The second is connecting an external voltage source to the EXTVCC terminal.
The DC2834A supports an extremely wide switching frequency range of 100kHz to 3MHz. Spread spectrum operation reduces the peak radiated and conducted noise to simplify compliance with electromagnetic interference (EMI) standards.
The DC2834A has a small circuit footprint and is a high-performance and high-density solution for telecom, automotive, and Power over Ethernet applications.
Features
- Wide 5V to 38V input voltage range
- High load current, up to 20A
- Extremely low quiescent current, 15μA in sleep mode and as low as 1μA at shutdown
- Ability to select spread-spectrum or fixed-frequency
- Selectable pulse-skipping forced continuous operation or low ripple Burst Mode® operation at light loads
- Synchronization with an external clock
- Supports RSENSE or inductor DCR current sensing (optional)
Applications
- Automotive and transportation
- Industrial
- Military/avionics
- Telecommunications
Resources
Yayınlandı: 2020-07-28
| Güncellenmiş: 2024-10-21