Analog Devices Inc. DC2879A Demo Board for the LTM4660

Analog Devices Inc. DC2879A Demo Board is based on the high efficiency and high power density LTM4660 hybrid step-down μModule® bus converter. The DC2879A Demo Board features the LTM4660, which utilizes an architecture that merges soft-switching switched capacitor topology with a traditional step-down converter. This architecture provides superior efficiency compared to conventional switching architectures. The LTM4660 supports 12V/25A with an input voltage from 36V to 60V (up to 65V during transients). The converter is a high efficiency/high density and cost-effective solution for nonisolated intermediate bus applications in power distribution, datacom, and telecom.

PCB Layout

Analog Devices Inc. DC2879A Demo Board for the LTM4660

Proper Measurement Equipment Setup

Location Circuit - Analog Devices Inc. DC2879A Demo Board for the LTM4660

Measuring Output Voltage Ripple

Analog Devices Inc. DC2879A Demo Board for the LTM4660
Yayınlandı: 2022-08-03 | Güncellenmiş: 2023-06-28