Analog Devices Inc. LT3093 Demo Board DC2952A
Analog Devices LT3093 Demo Board DC2952A is an evaluation board featuring an example circuit based on the LT3093 Power Supply Rejection Ratio (PSRR) Negative Linear Regulator. The DC2952A operates over an input range of -3.8V to -20V and can deliver an output current of up to 200mA. It features ultralow noise (0.8µVRMS from 10Hz to 100kHz) and very high PSRR (73dB at 1MHz). The example circuit on the DC2952A features a specialized layout technique to alleviate PSRR degradation and cancel out Electromagnetic Fields (EMF), thus providing the maximum PSRR offered by the LT3093 Regulator.Specifications
- Input supply range at IOUT = 100mA, VOUT = -3.3V (VIN) of -20.0V to -3.8V
- Input supply range at IOUT = 190mA, VOUT = -3.3V (VIN) of -13.0V to -3.8V
- Output voltage range (VOUT) of -3.39V to 2.25V, -3.32V typical
- 3µA shutdown input current (IIN)
Test Setup
Yayınlandı: 2019-06-26
| Güncellenmiş: 2024-03-18