Analog Devices Inc. DC3107A Evaluation Board

Analog Devices Inc. DC3107A Evaluation Board is designed to evaluate the performance of the LTM4640 micromodule regulator. The LTM4640 regulator supports a 0.6V to 3.3V output voltage range, set by a single external resistor. This regulator is pin-compatible with LTM4626, LTM4638, and LTM4657 regulators. The LTM4640 regulator is available in a thermally enhanced 6.25mm x 6.25mm x 5.17mm BGA package. The DC3107A evaluation board features differential remote sensing and external frequency synchronization. This board is ideal for medical diagnostic equipment, debug systems, networking, and industrial equipment applications.

Features

  • Current mode control and fast transient response
  • External frequency synchronization
  • Differential remote sensing

Applications

  • Medical diagnostic equipment
  • Debug systems
  • Networking
  • Industrial equipment
Yayınlandı: 2025-01-29 | Güncellenmiş: 2025-03-12