Analog Devices Inc. DC3122A Demonstration Circuit
Analog Devices DC3122A Demonstration Circuit includes the LTC3307A Silent Switcher® operating as a 2MHz, 3.3V to 1.2V, 3A buck regulator. The LTC3307A is a compact, ultra-low emission, high efficiency, and high-speed synchronous monolithic step-down switching regulator. The ADI DC3122A operating mode may be designated as Burst, Skip, or forced continuous (FC) mode.Applications
- Optical networking, servers, telecom
- Automotive, industrial, communications
- Distributed DC Power Systems (POL)
- FPGA, ASIC, µP core supplies
Additional Resources
Layout
CIRCUIT SCHEMATIC
Yayınlandı: 2023-12-18
| Güncellenmiş: 2024-01-09