Analog Devices Inc. DC3162A Demo Board for LT8642-1

Analog Devices Inc. DC3162A Demo Board is designed for the LT8642-1, an 18V, 10A synchronous step-down Silent Switcher® with spread spectrum frequency modulation. The demo board includes the LT8642-1 and provides a 1.2V output from a 2.8V to 18V input. The LT8642-1 allows low emission, high efficiency, and high speed. The LT8642-1 is assembled in a 3mm x 4mm LQFN package with exposed pads for low thermal resistance.

PCB Layout

Analog Devices Inc. DC3162A Demo Board for LT8642-1

Proper Measurement Equipment Setup

Mechanical Drawing - Analog Devices Inc. DC3162A Demo Board for LT8642-1
Yayınlandı: 2022-10-26 | Güncellenmiş: 2025-03-20