Analog Devices Inc. DC3190A Demonstration Circuit

Analog Devices Inc. DC3190A Demonstration Circuit is a high-performance open-frame μModule® regulator (LTP8800-1A) with a 45V to 65V input range. Analog Devices Inc. DC3190A efficiently delivers a 0.75V output to a microprocessor within a 54V power distribution system. The demo board supports a maximum output current of 150A. No serial bus communication is required for evaluation, as DC3190A powers up to default settings and operates based on configuration resistors.

Features

  • High-performance open-frame μModule® regulator (LTP8800-1A) with a 45V to 65V input range
  • DC3190A efficiently delivers a 0.75V output to a microprocessor within a 54V power distribution system
  • Supports a maximum output current of 150A
  • No serial bus communication is required for evaluation, as DC3190A powers up to default settings and operates based on configuration resistors
Yayınlandı: 2023-12-22 | Güncellenmiş: 2024-01-04