Analog Devices Inc. DC3190B-E DC-to-DC Power μModule® Eval Board
Analog Devices Inc. DC3190B-E DC-to-DC Power μModule® Eval Board is a high current, high density, high-efficiency open-frame μModule regulator with a 45V to 65V input range used to evaluate the LTP®8800-2 μModule (micromodule) regulator. The LTP®8800-2 μModule regulator provides a microprocessor 0.75V voltage from a 54V power distribution architecture with digital power system management (PSM). The maximum output current for the evaluation board is 135A.The Analog Devices DC3190B-E powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC-to-DC converter. To fully explore the extensive PSM features of the DC3190B-E, download LTpowerPlay® graphical user interface (GUI) software to your PC and use Analog Devices I2C/SMBus/PMBus dongle DC1613A to connect to the evaluation board. The LTpowerPlay allows the user to reconfigure the part on-the-fly, store the configuration in EEPROM, and view telemetry of voltage, current, temperature, and fault status.
Features
- Integrated LTP®8800-2 μModule (micromodule) regulator
- Transient circuit included for load transient evaluation
- GUI with LTpowerPlay
- Digital power system management (PSM)
- 45V to 65V input voltage range
- 135A maximum output current
Applications
- High-current distributed power systems
- Servers, network, and storage equipment
- Intelligent energy efficient power regulation
Required Equipment
- Power supplies
- #1 capable of sourcing 65V and 10A
- #2 capable of sourcing 7V and 1A
- #3 capable of sourcing 3.3V and 1A
- Electronic load capable of sinking 0.75V and 135A
- 2x digital multimeters (DMMs)
Proper Measurement Equipment Setup
Yayınlandı: 2024-03-26
| Güncellenmiş: 2024-05-03