Analog Devices Inc. DC3204A & DC3205A Demonstration Circuits
Analog Devices Inc. DC3204A and DC3205A Demonstration Circuits feature the LTC3314A dual-phase 8A step-down DC/DC regulator IC. The Analog Devices Inc. DC3204A is configured as a 2MHz, 3.3V input buck regulator with dual 4A output at 1.2V and 1.8V. The DC3205A is configured as a 2-phase, 2MHz, 3.3V input, single 1V output, 8A buck regulator.Features
- DC3204A
- 2.25V to 5.5V input voltage range
- 1.174V to 1.226V output voltage range
- 1.755V to 1.843V output voltage range
- 4A output current (each output)
- 1.8MHz to 2.2MHz switching frequency
- VIN = 3.3V, IOUT = 2A, VOUT1 = 1.2V 92%
- VIN = 3.3V, IOUT = 2A, VOUT2 = 1.8V 94%
- DC3205A
- 2.25V to 5.5V input voltage range
- 0.98V to 1.02V output voltage range
- 8A output current (each output)
- 1.8MHz to 2.2MHz switching frequency
- VIN = 3.3V, IOUT = 4A 91%
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Voltajı |
|---|---|---|---|
| DC3204A | ![]() |
Güç Yönetimi IC Geliştirme Araçları 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP | 1.2 V, 1.8 V |
| DC3205A | ![]() |
Güç Yönetimi IC Geliştirme Araçları 5V, Dual 4A/Dual-Phase 8A Step-Down DC/DC Regulator in 2.2mm 2.7mm WLCSP | 1 V |
Yayınlandı: 2023-05-09
| Güncellenmiş: 2023-05-23