Analog Devices Inc. DC659A Eval Board for LTC3806 DC/DC Controller

Analog Devices Inc. DC659A Evaluation Board is a four-output flyback regulator based on the LTC3806 control IC. This LTC3806 IC is a synchronous flyback DC/DC controller that replaces the normal output diode of the flyback converter with a MOSFET. The DC659A evaluation board can step-down input voltages between 25V and 60V to 12V, 5V, 3.3V, and 2.5V. Analog Devices DC659A Evaluation Board implements synchronous rectification to significantly improve efficiency and cross-regulation. The DC659A evaluation board is ideal for powered Ethernet or 42V automotive applications.

Features

  • Steps a high input voltage down to multiple low voltage inputs
  • High efficiency
  • Synchronous rectification
  • Improves cross regulation

Setup

Chart - Analog Devices Inc. DC659A Eval Board for LTC3806 DC/DC Controller
Yayınlandı: 2018-07-19 | Güncellenmiş: 2023-02-17