Analog Devices Inc. DC9021B SmartMesh® IP™ Starter Kit

Analog Devices Inc. DC9021B SmartMesh® IP Starter Kit provides all the tools needed for evaluating SmartMesh® network performance with respect to application needs, offering high reliability, ultralow power, scalability, and ease of installation. The SmartMesh IP Starter Kit is pre-loaded with SmartMesh IP networking software so that the network can be quickly deployed in their application environments.

The Analog Devices Inc. DC9021B SmartMesh® IP™ Starter Kit includes five motes, or nodes (DC9018B-B), to enable the quick deployment of a multi-hop mesh network in the RF environment specific to a variety of applications. The StarGazer evaluation software Graphical User Interface (GUI) allows for the quick visualization of the mesh network form as well as key performance statistics such as data reliability and latency.

The DC9018B-B Evaluation/Development Mote Modules feature easy-to-probe signal pins. In addition, the starter kit provides access to both manager and mote software application programming interfaces (APIs) over USB to enable application software development.

The DC2274A-A USB Embedded Network Manager comes factory-configured as an embedded network manager, where both the wireless-to-wired access point function and the network management algorithms run on board.

The DC2274A-B USB Access Point Mote enables customers to evaluate VManager, which supports thousands of nodes.

Kit Contents

  • 1x SmartMesh IP USB Network Manager Board, 100 Mote Capability (DC2274A-A)
  • 1x SmartMesh IP USB Access Point Mote (DC2274A-B)
  • 5x SmartMesh IP RF Certified Eval/Dev Mote (DC9018B-B)
  • 1x Eterna Interface Card (DC9006A)
  • 1x Eterna QuikEval Adapter (DC9005A)
  • CR2032 Batteries
  • USB Cables

Videos

Typical Embedded Manager Setup

Analog Devices Inc. DC9021B SmartMesh® IP™ Starter Kit
Yayınlandı: 2018-11-28 | Güncellenmiş: 2023-03-02