Analog Devices Inc. EV-ADF4377 Evaluation Board

Analog Devices Inc. EV-ADF4377 Evaluation Board is designed to evaluate the performance of ADF4377 frequency synthesizer with an integrated Voltage-Controlled Oscillator (VCO) for Phase-Locked Loops (PLLs). This self-contained board features a USB interface, power supply connectors, an onboard reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The EV-ADF4377 board VCO and output divider generate frequencies ranging from 800MHz to 12.8GHz. Typical applications include high-performance data converter and MxFE clocking, wireless infrastructure (MC-GSM and 5G), and test and measurement.

Features

  • Self-contained board includes:
    • ADF4377 frequency synthesizer
    • Integrated VCO, loop filter, and USB interface
    • Onboard reference oscillator, propagation delay calibration paths, and voltage regulators
  • Windows®-based software allows control of synthesizer functions from a PC
  • Multichip output phase alignment

Specifications

  • Externally powered by 6V
  • -160dBc/Hz at 12GHz wideband noise floor
  •  PLL:
    • -239dBc/Hz normalized in-band phase noise floor
    • -147dBc/Hz normalized in-band 1/f noise
    • Up to 500MHz phase detector frequency
    • Up to 1000MHz reference input frequency
    • -95dBc at fOUT = 12GHz typical spurious fPFD
  • 800MHz to 12.8GHz output frequency range
  • Jitter = 18fsRMS (100Hz to 100MHz integration bandwidth range)
  • Jitter = 27fsRMS (ADC SNR method)
  • Reference input to output delay:
    • 3ps device-to-device standard deviation
    • 0.03ps/°C temperature coefficient
    • < ±0.1ps adjustment step size

Applications

  • High-performance data converter and MxFE clocking
  • Wireless infrastructure (MC-GSM and 5G)
  • Test and measurement

ADF4377 Functional Block Diagram

Block Diagram - Analog Devices Inc. EV-ADF4377 Evaluation Board
Yayınlandı: 2023-04-06 | Güncellenmiş: 2023-04-18