Analog Devices Inc. EV-ADG7421FEBZ Evaluation Board
Analog Devices Inc. EV-ADG7421FEBZ Evaluation Board facilitates the evaluation of the ADG7421F DPST Switch. The ADG7421F Dual Single-Pole/Single-Throw Switch features overvoltage protection, power-off protection, and overvoltage detection on the source pins.The ADG7421F is soldered to the center of the ADI EV-ADG7421FEBZ evaluation board, and two-wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device. A fourth terminal is used to provide a user-defined digital voltage to supply the LED, which is mounted to enable a visual indication of the fault status of the switch.
Features
- Supply voltages
- ±1.8V to ±2.5V Dual supply
- 1.8V to 5.5V Single supply
- Protected against overvoltage on source pins
- Signal voltages up to -60V and +60V
- LED for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
Required Equipment
- DC voltage source
- ±2.5V for dual supply
- 5V for single supply
- 5V Optional digital voltage source
- Analog signal source
- Method to measure voltage, such as a digital multimeter (DMM)
Front & Back View
Setup
Yayınlandı: 2021-09-24
| Güncellenmiş: 2022-03-11