Analog Devices Inc. EV-ISO-4224-FMCZ Reference Design Board

Analog Devices Inc. EV-ISO-4224-FMCZ Reference Design Board is designed for the ADAQ4224 24-bit, 2MSPS μModule data acquisition solution. This design board includes power management blocks to generate the necessary supply rails and reference voltage for the operation of the ADAQ4224 μModule. The EV-ISO-4224-FMCZ board comes with a micro-SD memory card and ZedBoard. This reference design board is used in the instrumentation and measurement, automated test equipment, electronic, and precision measurement.

Features

  • Single supply operation from 12V on the Zedboard® FMC connector
  • On-board power blocks and reference sources
  • Digital isolation
  • Power isolation

Applications

  • Instrumentation and measurement
  • Automated test equipment
  • Test and measurement
  • Precision measurement

Kit Contents

  • EV-ISO-4224-FMCZ reference design board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux OS
  • ZedBoard (system controller board)

Hardware Evaluation Setup

Analog Devices Inc. EV-ISO-4224-FMCZ Reference Design Board
Yayınlandı: 2025-01-29 | Güncellenmiş: 2025-03-12