Analog Devices Inc. EVAL-1CH2CHEBZ Evaluation Board
Analog Devices EVAL-1CH2CHEBZ Evaluation Board is designed to support single and dual-channel iCoupler® standard data isolators in 8 lead SOIC packages. The EVAL-1CH2CHEBZ board assesses the entire range of iCoupler data transfer functions. The board also independently powers each side of the iCoupler isolator and applies high differential voltages between the two sides. The EVAL-1CH2CHEBZ features a JEDEC standard 8-lead SOIC_N and SOIC_W pad layout. The design supports signal distribution, loopback, optimal bypass capacitance, and loads referenced to the VDD1/VDD2 and GND1/GND2 planes.Features
- Access to all 2 data channels
- Multiple connection options
- Support for Tektronix active probes
- Provision for cable terminations
- Support for PCB edge-mounted coaxial connectors
- Easy configuration
Yayınlandı: 2016-11-16
| Güncellenmiş: 2022-03-11