Analog Devices Inc. EVAL-AD-FMCOMMS5-EBZ Evaluation Board

Analog Devices EVAL-AD-FMCOMMS5-EBZ Evaluation Board is a high-speed analog module designed for the AD9361 Wideband Transceiver IC in multiple-input, multiple-output (MIMO) applications. The high-performance, highly integrated AD9361 integrated RF transceiver that operates from 70 MHz to 6 GHz and supports bandwidths from less than 200kHz to 56MHz. The AD-FMCOMMS5-EBZ supports dual AD9361 devices, enabling the creation of a 4x4 MIMO system. This platform is intended to allow the prototyping and development of many software-defined radio applications, including active antennas, transmit beamforming, and receive angle of arrival systems. The AD-FMCOMMS5-EBZ board includes both wideband channels covering the full 6GHz range, as well as narrowband channels matched to 2.4GHz. Because the AD-FMCOMMS5-EBZ supports both narrow and wideband input and output connectivity, it provides RF engineers the ability to connect the AD9361 to an RF test bench (vector signal analyzer, signal generator, etc.) and measures narrowband performance, as well as providing software and system engineers the ability to quickly prototype across the full 6GHz operating range. Additionally, the AD-FMCOMMS5-EBZ allows for both AD9361 devices to receive an onboard generated external LO signal, which can provide improved RF performance.

Features

  • Full device configuration and calibration control across dual AD9361 devices
  • Software tunable across a wide frequency range (70MHz to 6.0GHz) with a channel bandwidth of <200kHz to 56MHz
  • Phase and frequency synchronization across both AD9361 devices, creating a synchronized 4x4 MIMO platform
  • A single external LO source can drive both AD9361s, improving RF performance and easing MIMO design
  • Powered by dual FMC connectors, allowing for connectivity with the Xilinx ZC706 platform
  • Includes schematics, layout, BOM, HDL, Linux drivers, and application software
  • Allows high channel density

Applications

  • General-purpose design suitable for any software-designed radio application
  • MIMO radio
  • Transmit beamforming and receive angle of arrival detection
  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
Yayınlandı: 2015-06-04 | Güncellenmiş: 2022-03-11