Analog Devices Inc. EVAL-AD4113ARDZ ADC Evaluation Board

Analog Devices EVAL-AD4113ARDZ ADC Evaluation Board features all the capabilities of the AD4113 and allows the user to evaluate its full range of functions. The AD4113 is a 16-bit, 125kSPS analog-to-digital converter (ADC) with a ±10V input voltage range with eight single-ended or four differential channels. All channels have onboard overvoltage protection.

The Analog Devices EVAL-AD4113ARDZ board includes voltage references, power, and data insulation, and connects to the EVAL-SDPCK1Z system demonstration platform. The SDP board provides the connection to a PC via a universal serial bus (USB) port and can provide power to the EVAL-AD4113ARDZ board from the PC USB port. The ACE software configures the AD4113 device and provides DC time-domain analysis in the form of histograms, waveform graphs, and associated noise analysis for ADC performance evaluation.

Features

  • Fully-featured evaluation board for the AD4113
  • PC control in conjunction with the system demonstration platform (EVAL-SDP-CK1Z)
  • PC software control and data analysis
  • Standalone capability

Applications

  • Process control
  • PLC/DCS modules
  • Instrumentation and measurement

Required Equipment

  • EVAL-AD4113ARDZ evaluation board
  • EVAL-SDP-CK1Z
  • DC signal source
  • PC running Windows® with a USB 2.0 port and the evaluation tool installed
  • AD4113 Analysis|Control|Evaluation (ACE) software

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD4113ARDZ ADC Evaluation Board
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-19