Analog Devices Inc. EVAL-AD5680 Evaluation Boards
Analog Devices Inc. EVAL-AD5680 Evaluation Boards help designers evaluate the AD5680 18-Bit, Single-Channel, Voltage Output nanoDAC and quickly prototype new AD5680 circuits. The EVAL-AD5680DBZ evaluation board interfaces to the USB port of a PC via the SDP-B board. When the EVAL-AD5680DBZ evaluation board from Analog Devices is connected to the PC, the designer can download software via the EVAL-AD5680DBZ product page that allows the user to program the AD5680 nanoDAC.Features
- Full featured evaluation board in conjunction with nanoDAC® motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Yayınlandı: 2017-11-17
| Güncellenmiş: 2022-05-09