Analog Devices Inc. EVAL-AD5761RSDZ Evaluation Board
Analog Devices EVAL-AD5761RSDZ Evaluation Board is a full-featured evaluation board that allows the designer to quickly and easily evaluate the features and capabilities of the AD5761R 16-bit, Voltage Output DACs. The AD5761R DACs operate from single supply voltages of 4.75V-30V or dual supply voltages of -16.5V to 0V VSS and 4.75V-16.5V VDD. AD5761R's integrated output amplifier, reference buffer, and power-up/power-down control circuitry provide an easy-to-use, universal solution.Designers can use the AD5761R DACs in industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers. Designers can control the EVAL-AD5761RSDZ evaluation board by two methods: via the on-board connector (J3), or via the SDP connector (J4). The SDP board allows designers to control the evaluation board through the USB port of a Windows® XP (SP2 or later) or Windows Vista (32-bit) based PC using the AD5761R evaluation software.
Features
- PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
- PC software for control
- Full-featured evaluation board for the AD5761R DACs
- Link options
Applications
- Industrial automation
- Instrumentation
- Data acquisition
- Open- or closed-loop servo control
- Process control
- Programmable logic controllers
Functional Block Diagram
Yayınlandı: 2015-06-16
| Güncellenmiş: 2022-03-11