Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board

Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board is designed to easily configure the AD5941 to perform electrochemical measurements on a typical electrochemical cell. The board includes the EVAL-ADICUP3029 Arm® Cortex®-M3 microcontroller-based Arduino Uno form factor board and the EVAL-AD5941 daughterboard. Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board also comes with custom micro USB to crocodile cables to connect the hardware to various chemistry setups.

Features

  • Designed to easily configure the AD5941
  • Helps to perform electrochemical measurements on typical electrochemical cells
  • Includes EVAL-AD5941 daughterboard
  • Includes custom micro USB to crocodile cables to connect hardware to various chemistry setups
  • Includes EVAL-ADICUP3029 Arm Cortex-M3 microcontroller-based Arduino Uno form factor board

Front & Back Layout

Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board
Yayınlandı: 2019-10-10 | Güncellenmiş: 2024-03-04