Analog Devices Inc. EVAL-AD7386FMCZ & AD73864FMCZ Evaluation Boards

Analog Devices Inc. EVAL-AD7386FMCZ and AD73864FMCZ Evaluation Boards are full-featured evaluation boards designed to evaluate all the AD7386 analog-to-digital converter (ADC) features. The EVAL-SDP-CH1Z can control the evaluation board via the 160-way system demonstration platform connector, P7. The EVAL-SDP-CH1Z board controls the evaluation board through the PC's USB port using the Analysis Control Evaluation (ACE) software. The boards can evaluate the Analog Devices AD7387 and AD7388 using the AD738x ACE plugin. The difference is the number of SCLKs that clock out the conversion results, which depends on each generic's resolution.

Features

  • Full-featured evaluation board multichannel, simultaneous sampling ADC
  • Onboard reference, reference buffer, and ADC driver
  • Onboard power supplies
  • Board-compatible high-speed system demonstration platform (EVAL-SDP-CH1Z (SDP-H1)) controller
  • PC software for control and data analysis

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD7386FMCZ & AD73864FMCZ Evaluation Boards
Yayınlandı: 2019-12-05 | Güncellenmiş: 2024-03-04