Analog Devices Inc. EVAL-AD7693SDZ Evaluation Kit

Analog Devices Inc. EVAL-AD7693SDZ Evaluation Kit is offered as a fully featured kit for the AD7693 Analog-to-Digital Converter (ADC). The board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software, EVAL-AD7693SDZ enables the user to perform detailed analysis of the ADC's performance. The software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform. When operated in standalone mode, the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

Features

  • Full-featured evaluation board for 8-/10-lead PulSAR ADCs
  • Versatile analog signal conditioning circuitry
  • On-board reference, reference buffers,and ADC drivers
  • PC software for control and data analysis of time and frequency domain
  • System demonstration board compatible (EVAL-SDP-CB1Z)

Block Diagram

Analog Devices Inc. EVAL-AD7693SDZ Evaluation Kit
Yayınlandı: 2014-07-31 | Güncellenmiş: 2022-03-11