Analog Devices Inc. EVAL-AD9257 Evaluation Board

Analog Devices EVAL-AD9257 Evaluation Board is an evaluation board designed for the AD9257 octal, 14‑bit analog‑to‑digital converter (ADC). The board includes all required support circuitry to operate the device across the full range of modes and configurations. The ADI EVAL-AD9257 is intended to connect directly to the HSC‑ADC‑EVALCZ data capture card, enabling users to collect and download conversion data for detailed analysis. Device operation and data capture are managed through the Visual Analog software, which provides an intuitive graphical interface for configuring the hardware and analyzing results. In addition, the board is compatible with the SPI Controller software, allowing users to access and control the AD9257’s SPI‑programmable features.

Features

  • Full-featured evaluation board for the AD9257
  • SPI interface for setup and control
  • External, onboard oscillator, or AD9517 clocking option
  • Balun/transformer or amplifier input drive option
  • Onboard LDO regulator or switching regulator, needing a single external 6V, 2A DC supply
  • VisualAnalog® and SPI controller software interfaces

Applications

  • Medical imaging and nondestructive ultrasound
  • Portable ultrasound and digital beam-forming systems
  • Quadrature and diversity radio receivers
  • Optical networking
  • Test equipment
  • Low Earth orbit (LEO) space payloads

Required Equipment

  • Analog signal source and anti-aliasing filter
  • Sample clock source (if not using the onboard oscillator)
  • Two switching power supplies (6.0V, 2.5A), CUI EPS060250UH-PHP-SZ provided
  • PC running Windows®
  • USB 2.0 port
  • AD9257-65EBZ board
  • HSC-ADC-EVALCZ FPGA-based data capture kit

Typical Measurement Setup

Mechanical Drawing - Analog Devices Inc. EVAL-AD9257 Evaluation Board
Yayınlandı: 2026-03-16 | Güncellenmiş: 2026-03-18