Analog Devices Inc. EVAL-AD9694 Board for 14-Bit ADC AD9694
Analog Devices Inc. EVAL-AD9694 Board for 14-Bit ADC AD9694 is a full-featured demonstration and evaluation board for the AD9694 quad, 14-bit, 500MSPS ADCs. The evaluation board provides the support circuitry required to operate the AD9694 ADCs in their various modes and configurations. The EVAL-AD9694 Evaluation Board interfaces directly with the ADS7-V2EBZ data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9694 Evaluation Board allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE software package enables designers to access the SPI programmable features of the AD9694 ADCs.Features
- Full featured evaluation board for the AD9694
- SPI interface for setup and control
- Wide band Balun driven input
- External supply powered but may also use 12V-1A and 3.3V-3A supplies from FMC
- VisualAnalog® and SPI controller software interfaces
Yayınlandı: 2017-10-26
| Güncellenmiş: 2022-04-27