Analog Devices Inc. EVAL-ADA4350RUZ Evaluation Board
Analog Devices EVAL-ADA4350RUZ evaluation board helps designers access the features of the ADA4350 analog front end (AFE) with ADC driver. The evaluation board is populated to enable designers to quickly prototype the most beneficial configuration of the ADA4350 AFE for the system. This 6-layer printed circuit board (PCB) features guard ring features to minimize leakage currents. EVAL-ADA4350RUZ accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry.Features
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- Guard ring to minimize leakage currents
Yayınlandı: 2015-07-07
| Güncellenmiş: 2022-03-11