Analog Devices Inc. EVAL-ADA4355EBZ Evaluation System
Analog Devices Inc. EVAL-ADA4355EBZ Evaluation System is configured to evaluate the operation of the ADA4355 Receive µModule. The EVAL-ADA4355EBZ system combines the ADI ADA4355 evaluation board with a Xilinx KC705 FPGA evaluation platform. The KC705 provides abundant memory, GPIOs, and processing power to perform all control and data manipulation functions.The ADI EVAL-ADA4355EBZ Evaluation System uses a MATLAB-based, highly intuitive graphical user interface for all system control and data processing.
Features
- Complete hardware and software required to evaluate ADA4355 micro-module
- Only four connections required
- 12V power, 5V power, USB, fiber under test
- All system control and measurement options provided via intuitive, user-friendly GUI
Applications
- Current-to-voltage conversions
- Chemical analyzers
- Mass spectroscopy
- Time of Flight (ToF)
- Fiber optic sensing
Board Layout
Evaluation System Overview
Additional Resources
Yayınlandı: 2020-12-01
| Güncellenmiş: 2024-12-06