Analog Devices Inc. EVAL-ADAQ8092-FMCZ Evaluation Board

Analog Devices Inc. EVAL-ADAQ8092-FMCZ Evaluation Board is ideal for getting started on development with the ADAQ8092. The ADAQ8092 is a 14-bit, 105MSPS, high-speed dual-channel data acquisition µModule solution. The device utilizes the System-in-Package (SiP) that integrates three common signal processing and conditioning blocks.

The ADI EVAL-ADAQ8092-FMCZ Evaluation Board does not require an external power supply and needs a very small jitter in the clock source. The DC1075B is recommended to improve the clock signal source.

Features

  • Dual-channel simultaneously sampling ADC
  • Integrated differential amplifier/ADC driver
  • Single-ended to differential input configuration circuitry
  • LVDS output capability
  • Serial SPI port for configuration
  • On-board power solution
  • FMC-LPC system board connector

Applications

  • Communications
  • Cellular base stations

Required Equipment

  • PC with Windows 7 or Windows 10 operating system
  • EVAL-ADAQ8092-FMCZ
  • Digilent ZedBoard with 12V wall adapter power supply
  • Power supply
  • Rohde & Schwarz SMA100A (clock source) - suggested
  • Male-male SMA adapter
  • SD card
  • Keysight 336xx series (signal generator) - suggested
  • DC1075B Clock Divider - suggested
  • SMA cables
  • Attenuator
  • TTE bandpass filter, centered on test signal frequency - suggested

Kit Contents

  • EVAL-ADAQ8092-FMCZ evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux OS

PCB Layout

Analog Devices Inc. EVAL-ADAQ8092-FMCZ Evaluation Board
Yayınlandı: 2022-11-11 | Güncellenmiş: 2022-11-24