Analog Devices Inc. EVAL-ADG6436 Evaluation Board

Analog Devices Inc. EVAL-ADG6436 Evaluation Board evaluates the ADG6436, an analog multiplexer with two independently selectable single-pole, double-throw (SPDT) switches. It features an EN input to disable all switches, ensuring break-before-make operation for multiplexer applications. Each channel conducts bidirectionally when active, with an input range from VSS to VDD - 2V. Disabled switches block signal levels up to the supply voltages. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic without needing a separate logic supply. The Analog Devices Inc. switch's flat on-resistance ensures excellent linearity and low distortion, which is ideal for audio signal switching.

Features

  • 0.5Ω low RON
  • High continuous current of up to 847mA
  • 0.003Ω flat RON across signal range
  • THD of -109dB at 1kHz
  • Improved balance between the on-resistance and on-capacitance
  • Low RON (0.5Ω) and CON (95pF)
  • 1.8V, 3.3V, and 5V logic compatibility
  • 16-lead, 4mm × 4mm LFCSP package
  • Pin-to-pin compatible with the ADG5436 and ADG5436F
  • Fully specified at ±20V and +36V
  • Operational with asymmetric power supplies
  • VSS to VDD - 2V analog signal range

Applications

  • Multiplexer applications
  • Audio signal switching
  • Signal isolation/blocking when switches are disabled
  • Analog signal routing
  • Bidirectional signal conduction
  • Logic-level interfacing with 5V, 3.3V, or 1.8V systems
Yayınlandı: 2024-12-03 | Güncellenmiş: 2024-12-09