Analog Devices Inc. EVAL-ADHV4710SDZ Evaluation Board
Analog Devices EVAL-ADHV4710SDZ Evaluation Board demonstrates the ADHV4710 housed in a 12mm x 12mm, 80-lead thin quad flat package (TQFP) with an exposed pad at the top for a mountable heat sink. The ADHV4710 is ideal for demanding applications such as piezo drivers, LCD/OLED panel formation, and programmable power supplies.The ADI EVAL-ADHV4710SDZ board delivers a platform for quick and easy evaluation of the ADHV4710 for various user-defined configurations.
Features
- Enables easy evaluation of the ADHV4710
- Robust thermal management
- Galvanic isolation for LVDS interface
- Provision for user-defined circuit configurations
- Edge-mounted connectors and test point provisions
Applications
- High voltage power amplifier (PA)
- High voltage SMU/VI source
- High voltage arbitrary waveform generator (AWG)
- Piezoelectric transducer drive
- Programmable power supplies
Kit Contents
- EVAL-ADHV4710SDZ evaluation board
- Aluminum heat sink
- Ubeaxial fan
- Mechanical components - screws and standoffs
Required Equipment
- SDP-K1 controller board, purchased separately
- ACE software
- EVAL-ADHV4710SDZ ACE plugin
- Kapton tape (Bertech KPT-1/2 or equivalent)
- GC Electronics 10-8109 heat sink Z9 compound or equivalent
- 6 to 20 in-oz torque screwdriver (Tohnichi RTD20Z or equivalent)
PCB Layout
Yayınlandı: 2025-05-05
| Güncellenmiş: 2025-05-22