Analog Devices Inc. EVAL-ADL5315 Evaluation Board
Analog Devices EVAL-ADL5315 Evaluation Board develops the ADL5315 Precision High-Side Current Mirror. ADL5315 is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for additional applications. EVAL-ADL5315 Evaluation Board is configured to accept an input current at the SMA connector labeled INPUT.Features
- VPOS and GND supply and ground connections
- INPUT, L1, and CR4 input interface
- R4 and C3 input compensation
- SREF, VSET, SW1, R1, R6, and R7 INPT bias voltage
- IOUT and R5 output/mirror current interface
- R2 current limiting
- C1, C2, and R3 supply filtering/decoupling
Schematic
Yayınlandı: 2019-11-25
| Güncellenmiş: 2024-03-08