Analog Devices Inc. EVAL-ADL8101 Evaluation Kit

Analog Devices Inc. EVAL-ADL8101 Evaluation Kit is a 4-layer PCB made from 0.254mm (10 mil) thick Isola 370HR material, with a total thickness of 1.58mm (62 mils). The Analog Devices Inc. EVAL-ADL8101 extends frequency operation from 10kHz to 22GHz. The board features 2.9mm female coaxial connectors at the RFIN and RFOUT ports, with 50Ω RF trace impedance. The board is equipped with components rated for operation across a -55°C to +125°C temperature range.

Features

  • 4-layer, Isola 370HR evaluation board
  • End launch, 2.9mm RF connectors
  • Through calibration path (depopulated connectors)

Applications

  • RF signal generators
  • RF spectrum analyzers
  • RF network analyzers

Block Diagram

Analog Devices Inc. EVAL-ADL8101 Evaluation Kit
Yayınlandı: 2025-01-08 | Güncellenmiş: 2025-01-13