Analog Devices Inc. EVAL-ADMV1550 Evaluation Board
Analog Devices EVAL-ADMV1550 Evaluation Board is configured to evaluate the operation of the ADMV1550 double-balanced mixer. The ADMV1550 Double Balanced Mixer is offered in a leadless, RoHS-compliant, surface-mount technology (SMT) package that facilitates as an upconverter or downconverter between 15GHz and 65GHz. The ADI EVAL-ADMV1550 board utilizes RF circuit design techniques. Signal lines must have 50 Ω impedance, and the package ground leads and exposed pad must be connected directly to the ground plane.Features
- 8dB typical at 15GHz to 50GHz conversion loss
- 20dBm typical at 15GHz to 50GHz input IP3 (downconverter)
- 40dBm typical at 15GHz to 50GHz input IP2 (downconverter)
- 11dBm typical input P1dB (upconverter)
- 35dB typical LO to RF isolation
- 35dB typical LO to IF isolation
- 45dB typical at 15GHz to 50GHz RF to IF isolation
- 18-terminal, RoHS compliant, 4mm x 4mm LGA package
Applications
- Microwave and very small aperture terminal (VSAT) radios
- Test equipment
- Military electronic warfare (EW)
- Electronic countermeasure (ECM)
- Command, control, communications, and intelligence
PCB Top Layer
Layout
Yayınlandı: 2025-01-14
| Güncellenmiş: 2025-02-17